MS27505E17B8PA L/C

Heilind Number:EDA356-037-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety in operation. With a high amperage rating of 5 A and contact material made of Copper Alloy, it ensures efficient power transmission. The single centerline row configuration, with 37 positions and a pitch of .156 inches, offers precise alignment and connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for secure and reliable connections in your electronic devices.