MS27505E17B8PB L/C

Heilind Number:EDA356-037-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Boasting 37 positions in a single centerline row, it offers ample room for your PCB components. Suitable for straight mounting orientation, it streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.