356-037-520-112

Heilind Number:EDA356-037-520-112
Manufacturer:EDAC
Manufacturer Number:356-037-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it guarantees reliable power transmission. The copper alloy contact material and .156 inch pitch optimize signal transfer, while the single centerline row configuration with 37 positions offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial settings. Upgrade your setup with this essential component for seamless board-to-board connections.