MS27505E17B8PD L/C

Heilind Number:EDA356-037-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable use even in demanding environments. With a single centerline row configuration and 37 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transfer, while the 5A amperage rating supports high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic setups. Upgrade your connectivity solutions with this essential component.