MS27505E17B8S L/C

Heilind Number:EDA356-037-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-168

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Designed for optimal performance, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. Featuring 37 positions in a single centerline row configuration, it offers seamless integration for your PCB connection needs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this high-quality component, a must-have in any electronic assembly project.