MS27505E17B8SA L/C

Heilind Number:EDA356-037-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-178

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transmission. Its copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and single centerline row spacing offer seamless integration on your PCB. Featuring 37 positions in a straight mount orientation, this connector facilitates high-density connections. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this essential component for secure and efficient board-to-board connections.