MS27505E17B99PB L/C

Heilind Number:EDA356-037-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-521-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 37 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal connectivity.