MS27505E17B99PD L/C

Heilind Number:EDA356-037-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-521-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient power transmission. The straight mount orientation and single centerline row spacing make installation a breeze, while the 37 available positions cater to a variety of connection needs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Elevate your circuit board assembly with this essential component.