356-038-400-101

Heilind Number:EDA356-038-400-101
Manufacturer:EDAC
Manufacturer Number:356-038-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed to streamline your PCB connections. Featuring a sleek black finish, it seamlessly integrates into your setup while offering reliable power transmission at 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting functionality even in demanding environments. With a single centerline row configuration, it simplifies installation and maintenance. Boasting 38 positions with a .156-inch pitch, it's perfect for accommodating multiple connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component.