356-038-400-102

Heilind Number:EDA356-038-400-102
Manufacturer:EDAC
Manufacturer Number:356-038-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-102

Detailed Description

Enhance your connectivity with this essential Card Edge Connector, designed for optimal performance in any application. Boasting a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 5 A. Its Copper Alloy contact material guarantees efficient signal transmission, while the precise .156-inch pitch and single Centerline Row spacing accommodate seamless integration onto your PCB. With 38 positions available in a straight mount orientation, this connector offers versatility in your board-to-board connections. Operating flawlessly in a temperature range of -40 to 105 °C, it's a dependable solution for your electronic projects. Explore our range of connectors for more essential components.