356-038-400-103

Heilind Number:EDA356-038-400-103
Manufacturer:EDAC
Manufacturer Number:356-038-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row and 38 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project. Upgrade your setup today with this essential component.