356-038-400-104

Heilind Number:EDA356-038-400-104
Manufacturer:EDAC
Manufacturer Number:356-038-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless electronic integration. Designed for optimal performance, this connector features 38 positions in a single centerline row, ensuring efficient data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in sleek black, guaranteeing durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for various electronic projects.