356-038-400-107

Heilind Number:EDA356-038-400-107
Manufacturer:EDAC
Manufacturer Number:356-038-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a single centerline row with 38 positions, perfect for streamlined board-to-board connections. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a contact material made of Copper Alloy, this connector guarantees secure, reliable transmission. Its .156-inch pitch and straight mount orientation offer effortless integration, while the operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for seamless connectivity in your projects.