356-038-400-108

Heilind Number:EDA356-038-400-108
Manufacturer:EDAC
Manufacturer Number:356-038-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-108

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, it features a pitch of .156 inches and a single centerline row for seamless integration on PCBs. With 38 positions and a black UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your assembly needs. Trust in its straight mount orientation for easy installation and maintenance, perfect for various applications in the electronic industry.