356-038-400-158

Heilind Number:EDA356-038-400-158
Manufacturer:EDAC
Manufacturer Number:356-038-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in challenging environments. With a current rating of 5 A, it offers efficient power transmission. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections. Featuring 38 positions in a single centerline row configuration, it provides ample room for your circuitry. Designed for straight mounting orientation, it's versatile for various applications. Operable in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your PCB setup with this essential component.