356-038-400-178

Heilind Number:EDA356-038-400-178
Manufacturer:EDAC
Manufacturer Number:356-038-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-400-178

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5A. The centerline row configuration, along with a pitch of .156 inches, offers seamless integration on your circuit board. Boasting 38 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and single centerline row spacing make installation hassle-free. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.