356-038-420-101

Heilind Number:EDA356-038-420-101
Manufacturer:EDAC
Manufacturer Number:356-038-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector allows for seamless integration onto PCBs with its straight mount orientation. Featuring 38 positions in a single centerline row, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a color of sleek black, it adds a touch of sophistication to any setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project.