356-038-420-102

Heilind Number:EDA356-038-420-102
Manufacturer:EDAC
Manufacturer Number:356-038-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 38-position connector is suitable for a variety of applications, offering a reliable amperage of 5 A. Crafted with precision, it boasts Copper Alloy contacts and a pitch of .156 inches, guaranteeing optimal conductivity. Its single centerline row configuration and straight mount orientation simplify installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your electronics assembly with this essential component.