356-038-420-103

Heilind Number:EDA356-038-420-103
Manufacturer:EDAC
Manufacturer Number:356-038-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-103

Detailed Description

Enhance circuit connectivity with this Card Edge Connector, designed for seamless integration within electronic systems. With a sleek black exterior, it not only offers a visually appealing finish but also boasts durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row layout, it efficiently accommodates 38 positions for optimal connection possibilities. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and low-resistance conductivity. The .156-inch pitch and straight mount orientation provide easy installation on PCBs, facilitating smooth signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees performance consistency in various environmental conditions. Perfect for applications requiring high-quality interconnectivity, this connector is a valuable addition to any electronic setup.