356-038-420-104

Heilind Number:EDA356-038-420-104
Manufacturer:EDAC
Manufacturer Number:356-038-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 5 A. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing provide seamless integration. With 38 positions available in a straight mount orientation, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.