356-038-420-108

Heilind Number:EDA356-038-420-108
Manufacturer:EDAC
Manufacturer Number:356-038-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 38 positions, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and amperage rating of 5 A, it offers optimal power distribution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for your critical board-to-board connections, delivering consistent performance with its straight mount orientation. Explore our range of connectors for superior connectivity solutions.