356-038-420-112

Heilind Number:EDA356-038-420-112
Manufacturer:EDAC
Manufacturer Number:356-038-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-112

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability even in demanding environments. With a current rating of 5 A, it offers efficient power transfer while the Copper Alloy contact material guarantees excellent conductivity. Perfect for center-row applications, it boasts a pitch of .156 inches and accommodates 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our Connector to streamline your connections with precision and durability.