356-038-420-158

Heilind Number:EDA356-038-420-158
Manufacturer:EDAC
Manufacturer Number:356-038-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity even in demanding applications. The connector's 38 positions, arranged in a single centerline row, offer ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. With a pitch of .156 inches and a straight mount orientation, it facilitates easy installation on PCBs. Elevate your connectivity solutions with this essential component.