356-038-420-178

Heilind Number:EDA356-038-420-178
Manufacturer:EDAC
Manufacturer Number:356-038-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-420-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication between boards. Designed for optimal performance, this connector features a single centerline row with 38 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity in any application. With a pitch of .156 inches and straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality connector for uninterrupted connectivity.