356-038-421-102

Heilind Number:EDA356-038-421-102
Manufacturer:EDAC
Manufacturer Number:356-038-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-421-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector boasts a single centerline row configuration with 38 positions, perfect for seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery, even in the most demanding environments. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable choice for various applications. Upgrade your connectivity game with this essential component.