356-038-421-103

Heilind Number:EDA356-038-421-103
Manufacturer:EDAC
Manufacturer Number:356-038-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-421-103

Detailed Description

Enhance connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row layout and 38 positions, it offers seamless integration for your PCB assembly needs. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.