356-038-421-107

Heilind Number:EDA356-038-421-107
Manufacturer:EDAC
Manufacturer Number:356-038-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-421-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its contact pins, crafted from high-quality Copper Alloy, guarantee reliable conductivity. Featuring a single centerline row with 38 positions, this connector facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic setups with this essential component, a must-have in any professional or DIY project.