356-038-421-108

Heilind Number:EDA356-038-421-108
Manufacturer:EDAC
Manufacturer Number:356-038-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-421-108

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 5A and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced safety. Featuring a single centerline row with 38 positions, this connector ensures seamless and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various electronic applications. Upgrade your setups with this essential component for reliable and efficient board-to-board connections.