356-038-421-168

Heilind Number:EDA356-038-421-168
Manufacturer:EDAC
Manufacturer Number:356-038-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-421-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transmission. The 38 positions and .156-inch pitch offer ample space for connections, while the copper alloy contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB connections. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this high-quality connector.