356-038-421-178

Heilind Number:EDA356-038-421-178
Manufacturer:EDAC
Manufacturer Number:356-038-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-421-178

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a high amperage rating of 5 A and contact material made of Copper Alloy, this connector guarantees efficient power transmission. Featuring a single centerline row with 38 positions and a .156-inch pitch, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.