MS27505E17B99SA L/C

Heilind Number:EDA356-038-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-500-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 38 positions in a single centerline row, providing seamless integration for your circuit boards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and straight mount orientation, installation is quick and convenient. The connector's black color adds a sleek touch, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficient performance in various environments. Trust in this essential component for secure and efficient board-to-board connections.