MS27505E17B99SB L/C

Heilind Number:EDA356-038-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-500-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a sleek Black finish and is capable of carrying an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single Centerline Row layout and 38 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.