MS27505E17F26P L/C

Heilind Number:EDA356-038-500-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-500-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The centerline row with a single row spacing offers easy installation, while the 38 positions cater to a wide range of connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connections with this essential component for efficient and secure board-to-board PCB linking.