MS27505E17F26PC L/C

Heilind Number:EDA356-038-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F26PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F26PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-500-168

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 38 positions in a single centerline row layout, allowing for precise and efficient board-to-board connections. With a pitch of .156 inches and a straight mount orientation, it ensures optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.