MS27505E17F26S L/C

Heilind Number:EDA356-038-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F26S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F26S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. With an amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing make it easy to install. Perfect for board-to-board connections, this connector boasts 38 positions for versatile usage. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality connector.