MS27505E17F26SA L/C

Heilind Number:EDA356-038-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-102

Detailed Description

Enhance connectivity within your printed circuit board with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5A. Featuring a single centerline row with 38 positions, it offers ample connectivity options. The .156-inch pitch and straight mount orientation allow for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your PCB assembly needs.