MS27505E17F26SB L/C

Heilind Number:EDA356-038-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F26SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F26SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in demanding applications. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Its center row configuration and .156-inch pitch provide seamless integration, while the 38 available positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB setup with this essential component in the realm of board-to-board connectivity.