MS27505E17F26SC L/C

Heilind Number:EDA356-038-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F26SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 5A. Featuring a single centerline row with 38 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and straight mount orientation provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality to streamline your connectivity needs.