| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E17F26SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-038-520-107 |
MS27505E17F26SD L/C
| Heilind Number: | EDA356-038-520-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E17F26SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row with 38 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.

