356-038-520-112

Heilind Number:EDA356-038-520-112
Manufacturer:EDAC
Manufacturer Number:356-038-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector ensures seamless data transfer with its 38 positions and single centerline row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability even in the most demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your PCBs. Trust in this black connector to deliver a consistent amperage of 5A, making it a crucial component in your electronic setups. Find it in our extensive range of board to board PCB connectors, where quality meets efficiency.