MS27505E17F35PA L/C

Heilind Number:EDA356-038-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-158

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable signal transmission. The 38-position, single center row layout offers versatility for various board-to-board connections. Boasting a pitch of .156 inches, this connector provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for seamless and efficient electronic interconnection.