MS27505E17F35PC L/C

Heilind Number:EDA356-038-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-520-178

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless connectivity in your electronic devices. Designed for optimal performance, this connector features 38 positions in a single centerline row, ensuring efficient data transfer. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both strength and safety. With a pitch of .156 inches and a straight mount orientation, this connector is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in the quality and functionality of our Card Edge Connector for your connectivity needs.