MS27505E17F35SA L/C

Heilind Number:EDA356-038-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-521-103

Detailed Description

Enhance your PCB setup with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single centerline row with 38 positions, offering seamless connectivity in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it ensures long-lasting performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient operation even in challenging environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics and technology industry.