| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E17F35SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-038-521-104 |
MS27505E17F35SB L/C
| Heilind Number: | EDA356-038-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E17F35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for efficient power transfer, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row layout and 38 positions, it offers seamless integration on PCBs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch allows for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications.

