MS27505E17F35SC L/C

Heilind Number:EDA356-038-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 38-position connector boasts a single centerline row with copper alloy contacts, guaranteeing reliable and efficient power transmission. With a pitch of .156 inches and an amperage rating of 5A, it's perfect for high-speed data and power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in various environments. Upgrade your board-to-board connections with this essential component.