356-038-521-112

Heilind Number:EDA356-038-521-112
Manufacturer:EDAC
Manufacturer Number:356-038-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-038-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that complements any setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 5 A. Featuring a single centerline row configuration with 38 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. Engineered for durability, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Perfect for applications in industries such as automotive, telecommunications, and more, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions today with this essential component.