MS27505E17F6P L/C

Heilind Number:EDA356-038-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-521-158

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a current rating of 5A, it offers reliable power transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and single centerline row spacing provide seamless integration into your PCB setup. Boasting 38 positions in a center orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your project. Explore the possibilities with our advanced Board To Board PCB Connectors.