MS27505E17F6PB L/C

Heilind Number:EDA356-038-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17F6PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17F6PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-038-521-178

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single center row design with 38 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5 A. With a standard pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity with this essential component.