356-039-400-104

Heilind Number:EDA356-039-400-104
Manufacturer:EDAC
Manufacturer Number:356-039-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-400-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 39 positions in a single centerline row configuration, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a rugged Copper Alloy contact material, it ensures reliable signal transmission at a pitch of .156 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Its straight mount orientation simplifies installation, while its black color adds a sleek touch to your setup. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.