356-039-400-107

Heilind Number:EDA356-039-400-107
Manufacturer:EDAC
Manufacturer Number:356-039-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-039-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-039-400-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it offers a contact pitch of .156 inches and a single centerline row for seamless integration. With 39 positions, it ensures efficient data transfer, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Crafted with copper alloy contacts and rated for an amperage of 5 A, this connector is reliable even in demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Upgrade your connectivity solutions with this essential component.